KPEG242-24V
Description:
KPEG 3,8kHz 13,9MM THT
Supplier:
KINGSTATE
Matchcode:
SIGP3,8KM
Rutronik No.:
SOUND1709
Unit Pack:
500
MOQ:
500
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- INDICATOR
- Technics
- PIEZO
- Electronics
- YES
- Mounting
- THT
- Frequency
- 3,8 kHz
- Sound pressure
- 92 dB
- Rated voltage
- 24 V
- Length/Diameter
- 13,9 mm
- Pitch/Leadspace
- 7,6 mm
- T(A)min
- -40 °C
- T(A)max
- 90 °C
- Feedback pin
- NO
- Housing
- YES
- Pin/Wire length
- 6 mm
- Sound hole
- TOP
- IP rated
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.