KPEG159L
Description:
KPEG 4,00kHz 14MM THT
Supplier:
KINGSTATE
Matchcode:
SIGP4,0KO
Rutronik No.:
SOUND1341
Unit Pack:
500
MOQ:
1000
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- TRANSDUCER
- Technics
- PIEZO
- Electronics
- NO
- Mounting
- THT
- Frequency
- 4 kHz
- Sound pressure
- 84 dB
- Rated voltage
- 10 V
- Length/Diameter
- 14 mm
- Height
- 4,5 mm
- Pitch/Leadspace
- 7,5 mm
- T(A)min
- -35 °C
- T(A)max
- 80 °C
- Rated current
- 10 mA
- Housing
- YES
- Pin/Wire length
- 3,5 mm
- Sound hole
- TOP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.