KPEG132H-30
Description:
KPEG 3,0kHz 31MM 12VDC WIRE
Supplier:
KINGSTATE
Matchcode:
SIGP3,0KO
Rutronik No.:
SOUND1457
Unit Pack:
144
MOQ:
1008
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- TRANSDUCER
- Technics
- PIEZO
- Electronics
- NO
- Mounting
- WIRE
- Frequency
- 3 kHz
- Sound pressure
- 100 dB
- Rated voltage
- 12 V
- Length/Diameter
- 30.6 mm
- Height
- 16 mm
- T(A)min
- -25 °C
- T(A)max
- 85 °C
- Feedback pin
- NO
- Housing
- YES
- Pin/Wire length
- 254 mm
- Sound hole
- TOP
- IP rated
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.