KPEG110


Description:
KPEG 4,10kHz 24MM 95mmLEADS
Supplier:
KINGSTATE
Matchcode:
SIGL4,10KO
Rutronik No.:
SOUND1240
Unit Pack:
500
MOQ:
1000
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- TRANSDUCER
- Technics
- PIEZO
- Electronics
- NO
- Mounting
- WIRE
- Frequency
- 4,1 kHz
- Sound pressure
- 90 dB
- Rated voltage
- 10 V
- Length/Diameter
- 24 mm
- Height
- 5 mm
- T(A)min
- -30 °C
- T(A)max
- 85 °C
- Rated current
- 12 mA
- Capacitance
- 25000 pF
- Housing
- YES
- Pin/Wire length
- 95 mm
- Sound hole
- TOP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.