KMIG2240


Description:
KMIG 4,00kHz 22MM SMD
Supplier:
KINGSTATE
Matchcode:
SIGC4,0KM
Rutronik No.:
SOUND1321
Unit Pack:
300
MOQ:
1000
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- INDICATOR
- Technics
- PIEZO
- Electronics
- YES
- Mounting
- SMD
- Frequency
- 4 kHz
- Sound pressure
- 95 dB
- Rated voltage
- 12 V
- Length/Diameter
- 22.1 mm
- Height
- 7 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Rated current
- 12 mA
- Feedback pin
- NO
- Housing
- YES
- Sound hole
- TOP
- IP rated
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.