KECG2742TBL-KA1B
Description:
KECG MICRO OMNI 42dB 2Vdc 0,5mA
Supplier:
KINGSTATE
Matchcode:
SIGC42DB
Rutronik No.:
SOUND1390
Unit Pack:
1
MOQ:
1000
Packaging:
INDIVIDUAL
- Technics
- ELECTRET
- Directivity
- OMNI
- Mounting
- SOLDERPADS
- Sensitivity
- -42 dB
- Length/Diameter
- 6 mm
- Height
- 2.7 mm
- T(A)min
- -20 °C
- T(A)max
- 70 °C
- Rated voltage
- 2 V
- Current
- 0.5 mA
- Impedance
- 2200 Ohm
- IP rated
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85181000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.