KDMG26008-10
Description:
KDMG 550Hz 26MM 1,0W 8R
Supplier:
KINGSTATE
Matchcode:
SIGM0,55KO
Rutronik No.:
SOUND1356
Unit Pack:
200
MOQ:
1000
Packaging:
TRAY
- Technics
- MAGNETIC
- Mounting
- SOLDERPADS
- Frequency
- 0.55 kHz
- Sound Pressure
- 98 dB
- Tested@
- 0.01 W/m
- Rated power
- 1 W
- Length/Diameter
- 26 mm
- Height
- 5.1 mm
- T(A)min
- -20 °C
- T(A)max
- 55 °C
- Impedance
- 8 Ohm
- Housing
- NO
- IP rated
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.