KBIG2735NB118H


Description:
KBIG2735 3,5kHz 27MM DISC
Supplier:
KINGSTATE
Matchcode:
SIGM3,5KO
Rutronik No.:
SOUND1972
Unit Pack:
2000
MOQ:
2000
Packaging:
BOX
- Type
- DISC
- Technics
- PIEZO
- Electronics
- NO
- Mounting
- SPRING
- Frequency
- 3.5 kHz
- Rated voltage
- 30 V
- Length/Diameter
- 27 mm
- Height
- 0.5 mm
- T(A)min
- -20 °C
- T(A)max
- 60 °C
- Impedance
- 2000 Ohm
- Capacitance
- 10 pF
- Feedback pin
- NO
- Housing
- NO
- Sound hole
- TOP
- IP rated
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.