KAAG15004C-05A


Description:
KAAG 1700Hz 15x15MM 0,5W 4R
Supplier:
KINGSTATE
Matchcode:
SIGC1,7KO
Rutronik No.:
SOUND1472
Unit Pack:
600
MOQ:
3000
Packaging:
REEL
- Technics
- MAGNETIC
- Mounting
- SMD
- Frequency
- 1.7 kHz
- Sound Pressure
- 87 dB
- Tested@
- 0.1 W/m
- Rated power
- 0.5 W
- Length/Diameter
- 15 mm
- Width
- 15 mm
- Height
- 4 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Impedance
- 4 Ohm
- Housing
- YES
- IP rated
- NO
- Protect. film
- NO
- Diaphragm mat.
- PLASTIC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.