KAAG13008-07C


Description:
KAAG 0,85kHz 13x13MM 0,7W 8R
Supplier:
KINGSTATE
Matchcode:
SIGM0,85KO
Rutronik No.:
SOUND1463
Unit Pack:
600
MOQ:
1200
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Technics
- MAGNETIC
- Mounting
- SOLDERPADS
- Frequency
- 0.85 kHz
- Sound Pressure
- 87 dB
- Tested@
- 0.1 W/m
- Rated power
- 0.7 W
- Length/Diameter
- 13 mm
- Width
- 13 mm
- Height
- 4 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Impedance
- 8 Ohm
- Housing
- YES
- IP rated
- NO
- Protect. film
- YES
- Diaphragm mat.
- PLASTIC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.