P/N967


image shown is a representation only
Description:
PC BAT CONNECTOR 9V
Supplier:
KEYSTONE ELECTRONICS
Matchcode:
967
Rutronik No.:
BAT4412
Unit Pack:
100
MOQ:
1000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Weight
- 1.47 g
- Form
- 9V-BLOCK
- Number of cells
- 1
- ContactTerminal
- SNAP-ON
- Size
- 9V-BLOCK
- Technology
- THM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 967
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.