P/N92


Description:
HOLDER A&AA SNAP-IN
Supplier:
KEYSTONE ELECTRONICS
Matchcode:
92
Rutronik No.:
BAT6655
Unit Pack:
100
MOQ:
1000
Packaging:
BULK
- Weight
- 0,98 g
- Form
- CYLINDER
- Number of cells
- 1
- ContactTerminal
- CLIP
- Size
- A/AA/CR2
- Technology
- THM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369095000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.