P/N907
image shown is a representation only
Description:
LOCKWASHER SOLDER LUG .018
Supplier:
KEYSTONE
Matchcode:
907
Rutronik No.:
BAT6540
Unit Pack:
500
MOQ:
2500
Packaging:
BULK
- Form
- LUG
- Technology
- TERMINAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.