P/N8929


image shown is a representation only
Description:
LED SPACER MOUNT .850
Supplier:
KEYSTONE ELECTRONICS
Matchcode:
8929
Rutronik No.:
BAT3732
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Form
- LED
- Material
- PVC
- Technology
- SPACER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 8929
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.