P/N7800


image shown is a representation only
Description:
PC METRIC SCREW TERMINAL M4
Supplier:
KEYSTONE ELECTRONICS
Matchcode:
7800
Rutronik No.:
BAT4858
Unit Pack:
100
MOQ:
500
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Form
- SCREW
- Material
- MATTE TIN
- Technology
- TERMINAL
- Approvals
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 7800
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.