P/N7230-5
![KEYSTONE KEYSTONE](https://www.rutronik24.com/images/logos/keystone_medium.png)
![KEYSTONE P/N7230-5](https://www.rutronik24.com/pim/supplier/keystone/medium/keystone-7230-5.jpg)
image shown is a representation only
Description:
JACK SCREW ZINC PLATE CHROMATE
Supplier:
KEYSTONE ELECTRONICS
Matchcode:
7230-5
Rutronik No.:
BAT3557
Unit Pack:
100
MOQ:
1000
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Form
- JACK SCREW
- Material
- STEEL
- Technology
- SCREW
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.