P/N56TR


image shown is a representation only
Description:
BATTERY HOLDER AAA SIZE
Supplier:
KEYSTONE ELECTRONICS
Matchcode:
56TR
Rutronik No.:
BAT4861
Unit Pack:
250
MOQ:
500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Form
- CYLINDER
- Number of cells
- 1
- ContactTerminal
- CLIP
- Size
- AAA
- Technology
- SMT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- 56TR
- ECCN
- EAR99
- Customs Tariff No.
- 85069000000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.