P/N5230TR


image shown is a representation only
Description:
HOLDER AAA AAAA SURFACE MOUNT
Supplier:
KEYSTONE ELECTRONICS
Matchcode:
5230TR
Rutronik No.:
BAT3687
Unit Pack:
400
MOQ:
800
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Weight
- 1.27 g
- Form
- CYLINDER
- Number of cells
- 1
- ContactTerminal
- SPRING
- Size
- AAA & AAAA
- Technology
- SMT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- 5230TR
- ECCN
- EAR99
- Customs Tariff No.
- 85369095000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.