P/N5223
![KEYSTONE KEYSTONE](https://www.rutronik24.com/images/logos/keystone_medium.png)
![KEYSTONE P/N5223](https://www.rutronik24.com/pim/supplier/keystone/medium/keystone-5223.jpg)
image shown is a representation only
Description:
HOLDER POSITIVE A AA THK STEEL
Supplier:
KEYSTONE ELECTRONICS
Matchcode:
5223
Rutronik No.:
BAT382
Unit Pack:
1
MOQ:
1
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Weight
- 0,57 g
- Form
- CYLINDER
- Number of cells
- 1
- Size
- A & AA
- Technology
- OTHER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369095000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.