P/N5218


image shown is a representation only
Description:
HOLDER AA DUAL WITH TAB CONTACT
Supplier:
KEYSTONE ELECTRONICS
Matchcode:
5218
Rutronik No.:
BAT4998
Unit Pack:
100
MOQ:
1000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Weight
- 1.51 g
- Form
- CYLINDER
- Number of cells
- 2
- ContactTerminal
- SPR/BUT
- Size
- AA
- Technology
- OTHER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 5218
- ECCN
- EAR99
- Customs Tariff No.
- 85069000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.