P/N5153
image shown is a representation only
Description:
DOME SWITCH .394 TRIP F.220G
Supplier:
KEYSTONE ELECTRONICS
Matchcode:
5153
Rutronik No.:
BAT6051
Unit Pack:
800
MOQ:
800
Packaging:
TUBE
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Diameter
- 10 mm
- Material
- STEEL
- Height
- 0,65 mm
- Technology
- SPRING
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 84733080000
- Country
- France
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.