P/N5110
image shown is a representation only
Description:
Zero ohm SMT 0603 Jumper
Supplier:
KEYSTONE
Matchcode:
5110
Rutronik No.:
BAT5265
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Form
- SMT
- Material
- COPPER
- Size
- 0603
- Technology
- JUMPER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 73269098900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.