P/N4245C
image shown is a representation only
Description:
FUSE COVER 5MM
Supplier:
KEYSTONE
Matchcode:
4245C
Rutronik No.:
BAT3886
Unit Pack:
100
MOQ:
1000
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Material
- PVC
- Size
- 5x20
- Technology
- FUSE COVER
- Approvals
- UL 94V-0
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 4245C
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.