P/N3030


Description:
BATTERY HOLDER BUTTON 10.0
Supplier:
KEYSTONE ELECTRONICS
Matchcode:
3030
Rutronik No.:
BAT6650
Unit Pack:
2500
MOQ:
2500
Packaging:
BULK
- Weight
- 1,34 g
- Form
- COIN
- ContactTerminal
- RETAINER
- Size
- COIN10xx
- Technology
- SMT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- United States
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.