P/N254
image shown is a representation only
Description:
BATTERY CLIP SMT 16-19mm
Supplier:
KEYSTONE ELECTRONICS
Matchcode:
254
Rutronik No.:
BAT6237
Unit Pack:
100
MOQ:
1000
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Weight
- 1,47 g
- Size
- 18650
- Material
- STEEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369095000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.