P/N24883
image shown is a representation only
Description:
SMT M3 THREADED STANDOFF ON TR
Supplier:
KEYSTONE
Matchcode:
24883
Rutronik No.:
BAT6083
Unit Pack:
1
MOQ:
900
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Material
- STEEL
- Technology
- STANDOFF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- 24883
- ECCN
- EAR99
- Customs Tariff No.
- 73269098900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.