P/N234


image shown is a representation only
Description:
ECONOMYBATTERYSTRAP 9V I-STYLE
Supplier:
KEYSTONE ELECTRONICS
Matchcode:
234
Rutronik No.:
BAT3497
Unit Pack:
100
MOQ:
1000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Weight
- 2.35 g
- Form
- 9V-BLOCK
- Number of cells
- 1
- ContactTerminal
- STRAP
- Size
- 9V-BLOCK
- Technology
- OTHER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 234
- ECCN
- EAR99
- Customs Tariff No.
- 85069000000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.