P/N211-D
image shown is a representation only
Description:
HOLDER C D SPRING CONTACT
Supplier:
KEYSTONE ELECTRONICS
Matchcode:
211-D
Rutronik No.:
BAT5155
Unit Pack:
1000
MOQ:
2500
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Weight
- 1.40 g
- Form
- CYLINDER
- Number of cells
- 1
- ContactTerminal
- SPRING
- Size
- C & D
- Technology
- OTHER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 211-D
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.