P/N179
image shown is a representation only
Description:
AAA COILED BATTERY CONTACT
Supplier:
KEYSTONE ELECTRONICS
Matchcode:
179
Rutronik No.:
BAT6359
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Weight
- 0,11 g
- Form
- CYLINDER
- ContactTerminal
- SPRING
- Size
- AAA
- Technology
- THM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369095000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.