P/N119


image shown is a representation only
Description:
BATTERY INSULATOR PULL TAB AAA
Supplier:
KEYSTONE ELECTRONICS
Matchcode:
119
Rutronik No.:
BAT6316
Unit Pack:
1000
MOQ:
1000
package:
BULK
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Height
- 5,5 mm
- Length
- 50,8 mm
- Automotive
- NO
- Package
- BULK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.