P/N118TR


image shown is a representation only
Description:
NEGATIVE BATTERY CONTACT
Supplier:
KEYSTONE ELECTRONICS
Matchcode:
118TR
Rutronik No.:
BAT5311
Unit Pack:
5000
MOQ:
10000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Weight
- 0.36 g
- Form
- COIN
- Number of cells
- 1
- Size
- ALL COIN
- Technology
- OTHER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- 118TR
- ECCN
- EAR99
- Customs Tariff No.
- 85069000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.