P/N1093


image shown is a representation only
Description:
HOLDER COIN DUAL 20MM SMD
Supplier:
KEYSTONE ELECTRONICS
Matchcode:
1093
Rutronik No.:
BAT4758
Unit Pack:
100
MOQ:
200
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Weight
- 3.49 g
- Form
- COIN
- Number of cells
- 2
- Size
- COIN20xx
- Technology
- SMT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 1093
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.