P/N1067
image shown is a representation only
Description:
HOLDERCOIN20MM COMPACT
Supplier:
KEYSTONE
Matchcode:
1067
Rutronik No.:
BAT4142
Unit Pack:
100
MOQ:
250
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Weight
- 4,04 g
- Form
- COIN
- Number of cells
- 1
- ContactTerminal
- VERTICAL
- Size
- COIN20xx
- Technology
- THM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369095000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.