P/N1065


image shown is a representation only
Description:
HOLDERCOIN20MM V SLIMLINE
Supplier:
KEYSTONE ELECTRONICS
Matchcode:
1065
Rutronik No.:
BAT2685
Unit Pack:
100
MOQ:
100
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Weight
- 2,73 g
- Form
- COIN
- Number of cells
- 1
- ContactTerminal
- VERTICAL
- Size
- COIN20xx
- Technology
- THM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369095000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.