P/N1058


image shown is a representation only
Description:
2032 SMT COIN CELL HOLDER
Supplier:
KEYSTONE ELECTRONICS
Matchcode:
1058
Rutronik No.:
BAT5374
Unit Pack:
100
MOQ:
480
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Weight
- 1.06 g
- Form
- COIN
- Number of cells
- 1
- ContactTerminal
- HORIZONTAL
- Size
- COIN20xx
- Technology
- SMT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 1058
- ECCN
- EAR99
- Customs Tariff No.
- 85369095000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.