P/N1042P


Description:
PCB HOLDER 18650 LIIO SMT
Supplier:
KEYSTONE ELECTRONICS
Matchcode:
1042P
Rutronik No.:
BAT6678
Unit Pack:
200
MOQ:
200
Packaging:
BULK
- Weight
- 9.09 g
- Form
- CYLINDER
- Number of cells
- 1
- Size
- 18650
- Technology
- SMT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 1042P
- ECCN
- EAR99
- Customs Tariff No.
- 85369095000
- Country
- United States
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.