P/N3008TR
image shown is a representation only
Description:
HOLDER COIN CR2450 SMT TR
Supplier:
KEYSTONE
Matchcode:
3008TR
Rutronik No.:
BAT3617
Unit Pack:
200
MOQ:
200
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Weight
- 3.92 g
- Form
- COIN
- Number of cells
- 1
- ContactTerminal
- RETAINER
- Size
- COIN24xx
- Technology
- SMT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- 3008TR
- ECCN
- EAR99
- Customs Tariff No.
- 85369095000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.