VE1206K201R030


image shown is a representation only
Description:
VC 1206 DC=38V CL=79V 1,2J
Supplier:
KEMET a YAGEO company
Matchcode:
VC30V1206
Rutronik No.:
WVDR3723
Unit Pack:
2500
MOQ:
15000
package:
1206
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 1206
- U(AC)
- 30 V
- U(CL)
- 79 V
- U(DC)
- 38 V
- Max.current
- 200 A
- Max.oper.temp.
- 150 °C
- Energy
- 1.2 J
- Automotive
- NO
- Packaging
- REEL
- Power rating
- 0.008 W
- RoHS Status
- RoHS-conform
- Min.oper.temp.
- -55 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Slovenia
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.