USEQGSEACH4180
Description:
VOC Sensor I2C MOX 2.6mA 3.3V
Supplier:
KEMET a YAGEO company
Matchcode:
USEQGSEACH4180
Rutronik No.:
ICENVI1515
Unit Pack:
800
MOQ:
800
package:
SMD
Packaging:
REEL
- Interface
- I2C
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Package
- SMD
- Automotive
- NO
- Type
- GAS
- Gas
- CH4
- Combination
- NO
- Vcc(min)
- 1.75 V
- Vcc(max)
- 3.6 V
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 90271010000
- Country
- China
- Supplier Lead time
- 116 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.