T495C106K025ATE450


image shown is a representation only
Description:
TC 10uF 25V 10% Case C 450mOhm
Supplier:
KEMET a YAGEO company
Matchcode:
TC10U25VCLOWR
Rutronik No.:
KTA8498
Unit Pack:
500
MOQ:
500
Packaging:
REEL BLI
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 10µ F
- U(N)
- 25 V
- Case code
- C
- ESR
- 0,45 Ohm
- Tolerance
- 10 %
- Automotive
- NO
- Leakage current
- 2,5 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- EIA code
- 6032
- Dissip.factor
- 0,06
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- TA2O5
- Length
- 6 mm
- Width
- 3,2 mm
- Height
- 2,5 mm
- Range
- LOWESR
- Style
- CHIP
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.