Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
  • Location
    • rutronik24.com
    • rutronik24.de
    • rutronik24.co.uk
    • rutronik24.fr
    • rutronik24.it
    • rutronik24.ch
    • rutronik24.es
    • rutronik24.com.cn

My Rutronik

Location

Language

Currency

Procurement PCN Massquotation Downloads Print media Contact

Linecard by Category

Linecard by Supplier

Semiconductors

Analog/Mixed Signal

A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators

Digital ICs

BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs

Diodes / Rectifier

Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes

High Power Modules

Power Modules

Optoelectronic Components

Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED

Sensors

Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors

Transistors

IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)

Triacs / Thyristors

Triacs / Thyristors

Passive Components

Capacitors

Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors

Inductors, Ferrites, Transformers

50Hz Transformers Ferrites HF Transformers Inductors

Resistors

Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor

Timing Devices & Acoustic Components

Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic

Electromechanical Components

Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches

Displays & Monitors

Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT

Embedded Boards & Systems

Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies

Embedded Storage

Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives

Wireless Technologies

ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now!
  1. Home
  2. Passive Components
  3. Capacitors
  4. Tantalum Capacitors
  5. KEMET a YAGEO company Tantalum Capacitors

T491B475M016AT

KEMET
KEMET T491B475M016AT

image shown is a representation only

Description: TC 4,7uF 16V 20% Case B Supplier: KEMET a YAGEO company Matchcode: TC4,7U16VB Rutronik No.: KTA9208 Unit Pack: 2000 MOQ: 2000 Packaging: REEL BLI
Find Alternatives Datasheet Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Please login for custom pricing, delivery terms and real time stock information
C(N)
4,7µ F
U(N)
16 V
Case code
B
ESR
3,5 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
0,8 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3528
Dissip.factor
0,06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3,5 mm
Width
2,8 mm
Height
1,9 mm
Style
CHIP
Packaging
REEL BLI
RoHS Status
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Mexico
Supplier Lead time
14 weeks

Request or order:

Please login
0,086 $
172,00 $

Prices

2.000 0,086 $
4.000 0,0836 $
6.000 0,0829 $
8.000 0,0805 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

Topseller
KYOCERAAVX TAJB475K020RNJ

TAJB475K020RNJ

Passive Components
  • TC 4,7uF 20V 10% Case B
  • Packaging: REEL BLI

Topseller
KYOCERAAVX TAJB475K025RNJ

TAJB475K025RNJ

Passive Components
  • TC 4,7uF 25V 10% Case B
  • Packaging: REEL BLI

Topseller
VISHAY 293D475X9035B2TE3

293D475X9035B2TE3

Passive Components
  • TC 4,7uF 35V 10% Case B
  • Packaging: REEL BLI

Our recommendations

KYOCERA AVX TAJB106K016RNJ

TAJB106K016RNJ

01P
  • TC 10uF 16V 10% Case B
  • Packaging: REEL BLI

KYOCERA AVX TAJA106K016RNJ

TAJA106K016RNJ

01P
  • TC 10uF 16V 10% Case A
  • Packaging: REEL BLI

KYOCERA AVX TAJD107K016RNJ

TAJD107K016RNJ

01P
  • TC 100uF 16V 10% Case D
  • Packaging: REEL BLI

KYOCERA AVX TAJC227K006RNJ

TAJC227K006RNJ

01P
  • TC 220uF 6,3V 10% Case C
  • Packaging: REEL BLI

KYOCERA AVX TAJC106K016RNJ

TAJC106K016RNJ

01P
  • TC 10uF 16V 10% Case C
  • Packaging: REEL BLI

KYOCERA AVX TAJA106K010RNJ

TAJA106K010RNJ

01P
  • TC 10uF 10V 10% Case A
  • Packaging: REEL BLI

VISHAY 293D107X9020D2TE3

293D107X9020D2TE3

01P
  • TC 100uF 20V 10% Case D
  • Packaging: REEL BLI

VISHAY 293D336X9016C2TE3

293D336X9016C2TE3

01P
  • TC 33uF 16V 10% Case C
  • Packaging: REEL BLI

VISHAY 293D106X9035C2TE3

293D106X9035C2TE3

01P
  • TC 10uF 35V 10% Case C
  • Packaging: REEL BLI

KYOCERA AVX TPSD226K025R0200

TPSD226K025R0200

01P
  • TC 22uF 25V 10% Case D 200mOhm
  • Packaging: REEL BLI

KYOCERA AVX TPSD107K010R0100

TPSD107K010R0100

01P
  • TC 100uF 10V 10% Case D 100mOhm
  • Packaging: REEL BLI

VISHAY 593D107X9016D2TE3

593D107X9016D2TE3

01P
  • TC 100uF 16V 10% Case D 125mOhm
  • Packaging: REEL BLI

News, offers, new products and much more
Get current on the latest technologies and news from world of electronic components with the RUTRONIK newsletter.
RUTRONIK RUTRONIK Asia

Contact

FAQ
Tel.:  +49 7231 801-9292

Information

API access
Contact
Newsletter
About Rutronik24
Login
Register

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
©2025 Rutronik Elektronische Bauelemente GmbHwww.rutronik.com Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings
Modal title
Edit