T340B475M025AT
image shown is a representation only
Description:
TT 4,7uF 25V 20% P5
Supplier:
KEMET a YAGEO company
Matchcode:
TT4,7U25205,0
Rutronik No.:
KTA9148
Unit Pack:
300
MOQ:
300
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 4,7µ F
- U(N)
- 25 V
- Pitch
- 5 mm
- ESR
- 5.5 Ohm
- Tolerance
- 20 %
- Leakage current
- 2 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Width
- 7.2 mm
- Height
- 8.3 mm
- Automotive
- NO
- Case code
- B
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dissip.factor
- 0.06
- Dielectric
- TA2O5
- Style
- RADIAL
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.