SU9HD-40008
Description:
SU9V 7,98 4000mA
Supplier:
KEMET a YAGEO company
Matchcode:
INDK7,98uH
Rutronik No.:
IND21910
Unit Pack:
100
MOQ:
100
Packaging:
TRAY
- Inductance
- 7.98 µH
- Mounting
- THT
- Current I
- 4000 mA
- DCR
- 0.03125 Ohm
- T(A)min
- -25 °C
- T(A)max
- 120 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Romania
- ABC-Code
- B
- Supplier Lead time
- 36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.