SSRH7HS-M11064
Description:
SSRH7HS 6400uHx2 1100mA
Supplier:
KEMET a YAGEO company
Matchcode:
INDK2X6400U
Rutronik No.:
IND22737
Unit Pack:
100
MOQ:
600
Packaging:
TRAY
- Inductance
- 6400X2 µH
- Mounting
- THT
- Current I
- 1100 mA
- DCR
- 0.24 Ohm
- Enclosure type
- OPEN
- Testfrequency/Z
- 0.01 MHz
- Technology
- WIREWOUND
- Length
- 18 mm
- Width
- 14.5 mm
- Height
- 12 mm
- T(A)min
- -40 °C
- T(A)max
- 120 °C
- Design
- VERTICAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Romania
- Supplier Lead time
- 35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.