SSRH7H-M10108


image shown is a representation only
Description:
SSRH7H 10800uHx2 1000mA
Supplier:
KEMET a YAGEO company
Matchcode:
INDK2X10800U
Rutronik No.:
IND22500
Unit Pack:
100
MOQ:
600
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 10800X2 µH
- Mounting
- THT
- Current I
- 1000 mA
- DCR
- 0.36 Ohm
- Enclosure type
- OPEN
- Testfrequency/Z
- 0.01 MHz
- Technology
- WIREWOUND
- Length
- 18 mm
- Width
- 14.5 mm
- Height
- 12 mm
- T(A)min
- -40 °C
- T(A)max
- 120 °C
- Design
- VERTICAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.