SS11VL-R22020


Description:
SS-11 2x2000uH 2,2A THT
Supplier:
KEMET a YAGEO company
Matchcode:
INDK2X2000U
Rutronik No.:
IND20498
Unit Pack:
600
MOQ:
600
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 2000X2 µH
- Mounting
- THT
- Current I
- 2200 mA
- DCR
- 0,12 Ohm
- Enclosure type
- OPEN
- Testfrequency/Z
- 0,001 MHz
- Technology
- WIREWOUND
- Length
- 22 mm
- Width
- 14,5 mm
- Height
- 19,5 mm
- T(A)min
- -25 °C
- T(A)max
- 120 °C
- Weight
- 10,8 g
- Design
- VERTICAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Series
- SS-11
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Romania
- Supplier Lead time
- 36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.