SN13-300


Description:
SN13-300 51uH 6A -25/105°C
Supplier:
KEMET a YAGEO company
Matchcode:
INDR51U
Rutronik No.:
IND20010
Unit Pack:
50
MOQ:
250
Packaging:
REEL
- Inductance
- 51 µH
- Mounting
- THT
- Current rated
- 6000 mA
- Technology
- WIREWOUND
- R(DC)typ.
- 0,023 Ohm
- Test frequency
- 0,1 MHz
- Design
- OPEN
- Enclosure type
- UNSHIELDED
- Pitch
- 16 mm
- Length
- 30 mm
- Width
- 17 mm
- Height
- 30 mm
- Diameter
- 30 mm
- T(A)min
- -25 °C
- T(A)max
- 105 °C
- Weight
- 31,1 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Romania
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.