SCF47X-300-S2R0B009JH


image shown is a representation only
Description:
SCF47X 2150uH 30A
Supplier:
KEMET a YAGEO company
Matchcode:
INDK3X2150U30A
Rutronik No.:
IND22461
Unit Pack:
9
MOQ:
27
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 2150 µH
- Mounting
- SMD
- Current I
- 30000 mA
- DCR
- 0.00231 Ohm
- Technology
- WIREWOUND
- Length
- 70 mm
- Width
- 70 mm
- Height
- 38 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Design
- HORIZONTAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.