SCF25XV-050-1R0A027JV
Description:
SCF25XV 17,8mHX2 5A
Supplier:
KEMET a YAGEO company
Matchcode:
INDK2X17800U
Rutronik No.:
IND21729
Unit Pack:
140
MOQ:
140
Packaging:
TRAY
- Inductance
- 17800X2 µH
- Mounting
- THT
- Current I
- 5000 mA
- DCR
- 0.03059 Ohm
- Technology
- WIREWOUND
- Length
- 34 mm
- Width
- 26 mm
- Height
- 32.5 mm
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Design
- VERTICAL
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Series
- SC
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Romania
- Supplier Lead time
- 33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.