SCF-05-060
Description:
SCF-05 600uH 5A
Supplier:
KEMET a YAGEO company
Matchcode:
INDK2X600U5A
Rutronik No.:
IND21650
Unit Pack:
100
MOQ:
1300
Packaging:
TRAY
- Inductance
- 600 µH
- Mounting
- THT
- Current I
- 5000 mA
- DCR
- 0.018 Ohm
- Tolerance
- +50/-30 %
- Length
- 15 mm
- Width
- 11 mm
- T(A)min
- -25 °C
- T(A)max
- 120 °C
- Design
- HORIZONTAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Series
- SC
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Romania
- Supplier Lead time
- 43 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.